PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6205PD

DigiKey Part Number
497-3642-5-ND
Manufacturer
Manufacturer Product Number
L6205PD
Description
IC MTR DRV BIPOLAR 8-52V 20PWRSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L6205PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,21000€ 7,21
10€ 5,59400€ 55,94
31€ 5,10839€ 158,36
124€ 4,68944€ 581,49
279€ 4,51014€ 1 258,33
527€ 4,39548€ 2 316,42
1 023€ 4,29587€ 4 394,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,21000
Unit Price with VAT:€ 8,72410