
L3GD20TR | |
|---|---|
DigiKey Part Number | 497-12081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L3GD20TR |
Description | IC MEMS MOTION SENSOR 16-LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 47.5Hz ~ 380Hz I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 2000 | |
Sensitivity (LSB/(°/s)) | 8.75 ~ 70 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 47.5Hz ~ 380Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA | |
Base Product Number |