
JN5148-EK010,596 | |
|---|---|
DigiKey Part Number | 616-1044-ND |
Manufacturer | |
Manufacturer Product Number | JN5148-EK010,596 |
Description | KIT EVAL ZIGBEE PRO JN5148 |
Customer Reference | |
Detailed Description | ZigBee™ Pro JN5148 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | ZigBee™ Pro | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |