ISO5500EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5500EVM

DigiKey Part Number
296-34961-ND
Manufacturer
Manufacturer Product Number
ISO5500EVM
Description
EVAL BOARD FOR ISO5500
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO5500 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
ISO5500
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 50,79000€ 50,79
Manufacturers Standard Package
Unit Price without VAT:€ 50,79000
Unit Price with VAT:€ 61,45590