
ISL95210HRZ-T7A | |
|---|---|
DigiKey Part Number | ISL95210HRZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95210HRZ-T7A |
Description | IC REG BUCK PROG 10A 32QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL95210HRZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2.16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz, 533kHz, 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-QFN (6x4) |
Voltage - Input (Min) 2.97V | Base Product Number |
Voltage - Input (Max) 5.5V |