
ISL1801IVZ | |
|---|---|
DigiKey Part Number | ISL1801IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL1801IVZ |
Description | IC REG CONV SOLAR 4OUT 48TSSOP |
Customer Reference | |
Detailed Description | - Converter, Solar Power Voltage Regulator IC 4 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL1801IVZ Models |
Category | Number of Outputs 4 |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Applications Converter, Solar Power | Supplier Device Package 48-TSSOP |
Voltage - Input 9V ~ 90V | Base Product Number |