
IB050E096T48N1-00 | |
|---|---|
DigiKey Part Number | 1102-1043-ND |
Manufacturer | |
Manufacturer Product Number | IB050E096T48N1-00 |
Description | DC DC CONVERTER 9-15V 500W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 9 ~ 15V 48A 36V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 48A |
Mfr | Power (Watts) 500 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, UVLO |
Type Intermediate Bus Converter | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Efficiency 97.6% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 60V | Package / Case Eighth Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) |