
HDH-00810GID(40) | |
|---|---|
DigiKey Part Number | H11875-ND |
Manufacturer | |
Manufacturer Product Number | HDH-00810GID(40) |
Description | RF DIR COUPLER 750MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 750MHz 10dB 10W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 750MHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 10W | |
Isolation | 30dB | |
Return Loss | 23dB | |
Package / Case | - | |
Supplier Device Package | - |