
VALLEDILD6150TOBO1 | |
|---|---|
DigiKey Part Number | VALLEDILD6150TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | VALLEDILD6150TOBO1 |
Description | EVAL BOARD FOR ILD6150 |
Customer Reference | |
Detailed Description | ILD6150 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | ILD6150 | |
Note | - | |
Base Product Number |
