
EVAL6208Q | |
|---|---|
DigiKey Part Number | 497-12955-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6208Q |
Description | EVAL BOARD FOR L6208 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6208 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6208 |
Packaging Bulk | Primary Attributes Dual Full-Bridge (H-Bridge) Driver |
Part Status Active | Secondary Attributes Over Current and Temperature Protection |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver, Stepper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,56000 | € 67,56 |
| Unit Price without VAT: | € 67,56000 |
|---|---|
| Unit Price with VAT: | € 81,74760 |



