
EVAL-AD7760EDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7760EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7760EDZ |
Description | BOARD EVAL CONTROL AD7760 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD7760 - 24 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2.5M | |
Data Interface | Parallel | |
Input Range | ±3.25Vpp | |
Power (Typ) @ Conditions | 958mW @ 2.5MSPS | |
Utilized IC / Part | AD7760 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,45000 | € 81,45 |
| Unit Price without VAT: | € 81,45000 |
|---|---|
| Unit Price with VAT: | € 98,55450 |