
EVAL-AD7190EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7190EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7190EBZ |
Description | EVAL BOARD FOR AD7190 |
Customer Reference | |
Detailed Description | AD7190 - 24 Bit 4.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 4.8k | |
Data Interface | Serial | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 36.8mW @ 4.8kSPS | |
Utilized IC / Part | AD7190 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |