8051 DS225x Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) NVSRAM 40-SIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2250-64-16#

DigiKey Part Number
DS2250-64-16#-ND
Manufacturer
Manufacturer Product Number
DS2250-64-16#
Description
IC MCU 8BIT 64KB NVSRAM 40SIMM
Customer Reference
Detailed Description
8051 DS225x Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) NVSRAM 40-SIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
NVSRAM
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-SIMM
Package / Case
40-SIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.