
DRV8312-C2-KIT | |
|---|---|
DigiKey Part Number | 296-28551-ND |
Manufacturer | |
Manufacturer Product Number | DRV8312-C2-KIT |
Description | EVAL BOARD FOR DRV8312 |
Customer Reference | |
Detailed Description | DRV8312 Piccolo™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | DRV8312 | |
Primary Attributes | Motors (BLAC, BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |

