
DIAMOND-E-12M | |
|---|---|
DigiKey Part Number | DIAMOND-E-12M-ND |
Manufacturer | |
Manufacturer Product Number | DIAMOND-E-12M |
Description | SOFTWARE DIAMOND 12 MONTH |
Customer Reference | |
Detailed Description | Design Software 1 Year Fixed Node Lattice FPGA Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Design Software | |
Applications | FPGA | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Lattice | |
Media Delivery Type | Electronically Delivered | |
Note | - |