
CY3267 | |
|---|---|
DigiKey Part Number | 448-CY3267-ND |
Manufacturer | |
Manufacturer Product Number | CY3267 |
Description | EVAL BOARD FOR CY8CLEDXX |
Customer Reference | |
Detailed Description | CY8CLEDxx PowerPSOC™ 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 4 Non-Isolated Outputs |
Manufacturer Infineon Technologies | Voltage - Output 32V |
Series | Features Dimmable |
Packaging Box | Voltage - Input 32V |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Current - Output / Channel 1A | Utilized IC / Part CY8CLEDxx |



