
CC85XXDK | |
|---|---|
DigiKey Part Number | 296-27533-ND |
Manufacturer | |
Manufacturer Product Number | CC85XXDK |
Description | PUREPATH WIRELESS DEV KIT |
Customer Reference | |
Detailed Description | CC8520, CC2590 PurePath™ Wireless Transceiver, Wireless Audio 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wireless Audio | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | CC8520, CC2590 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver, Wireless Audio | |
Base Product Number |