
BP5845W | |
|---|---|
DigiKey Part Number | BP5845W-ND |
Manufacturer | |
Manufacturer Product Number | BP5845W |
Description | IC LED DRVR OFFLINE 360MA 16SIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 360mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 113V | |
Voltage - Supply (Max) | 170V | |
Voltage - Output | 15V ~ 36V | |
Current - Output / Channel | 360mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP | |
Supplier Device Package | - | |
Base Product Number |