


AT32UC3C-EK | |
|---|---|
DigiKey Part Number | AT32UC3C-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3C-EK |
Description | AT32UC3C0512C EVAL BRD |
Customer Reference | |
Detailed Description | AT32UC3C0512C AVR®32 AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AT32UC3C0512C | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |