
ADF7901BRUZ | |
|---|---|
DigiKey Part Number | ADF7901BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7901BRUZ |
Description | RF TX IC ASK 395.9MHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, OOK 369.5MHz ~ 395.9MHz 7dBm ~ 12dBm 50kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF7901BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Frequency | 369.5MHz ~ 395.9MHz | |
Applications | ISM | |
Modulation or Protocol | ASK, FSK, OOK | |
Data Rate (Max) | 50kbps | |
Power - Output | 7dBm ~ 12dBm | |
Current - Transmitting | 26mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3V | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |