
13-3946 | |
|---|---|
DigiKey Part Number | 4876-13-3946-ND |
Manufacturer | |
Manufacturer Product Number | 13-3946 |
Description | M8 X 50MM BHSCS (BLUE ZINC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M8 | |
Head Diameter | 0.551" (14.00mm) | |
Head Height | 0.260" (6.60mm) | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | 2.228" (56.60mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |






