
EG91NAMPCIEHATR10 | |
|---|---|
DigiKey Part Number | 3082-EG91NAMPCIEHATR10-ND |
Manufacturer | |
Manufacturer Product Number | EG91NAMPCIEHATR10 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GPRS, GSM, Galileo, GLONASS, GPS, GNSS, HSPA+, HSUPA, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, PCM, USB, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EG91 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 85,20000 | € 85,20 |
| 10 | € 81,75700 | € 817,57 |
| 20 | € 77,45400 | € 1 549,08 |
| Unit Price without VAT: | € 85,20000 |
|---|---|
| Unit Price with VAT: | € 103,09200 |
