


BG96USBR10 | |
|---|---|
DigiKey Part Number | 3082-BG96USBR10-ND |
Manufacturer | |
Manufacturer Product Number | BG96USBR10 |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou/Compass, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, LTE, QZSS Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | Cat NB1 | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | BG96 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 102,78000 | € 102,78 |
| 5 | € 99,32600 | € 496,63 |
| 20 | € 90,68850 | € 1 813,77 |
| Unit Price without VAT: | € 102,78000 |
|---|---|
| Unit Price with VAT: | € 124,36380 |

