
TPR70A0-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR70A0-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPR70A0-SO1R |
Description | IC VREF SHUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 1µVp-p |
Series | Voltage - Input 7.5V ~ 15V |
Packaging Tape & Reel (TR) | Current - Supply 1.7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-SOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 2,93172 | € 11 726,88 |
| Unit Price without VAT: | € 2,93172 |
|---|---|
| Unit Price with VAT: | € 3,54738 |

