
TPP363080-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP363080-T6TR-ND - Tape & Reel (TR) 5503-TPP363080-T6TRCT-ND - Cut Tape (CT) 5503-TPP363080-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP363080-T6TR |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP363080-T6TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP363080-T6TR-S | 3PEAK | 1 859 | 5503-TPP363080-T6TR-SCT-ND | € 0,65000 | Parametric Equivalent |
| TPP363082-T6TR | 3PEAK | 2 820 | 5503-TPP363082-T6TRCT-ND | € 0,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,53000 | € 5,30 |
| 25 | € 0,47720 | € 11,93 |
| 100 | € 0,41910 | € 41,91 |
| 250 | € 0,39136 | € 97,84 |
| 500 | € 0,37464 | € 187,32 |
| 1 000 | € 0,36088 | € 360,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36386 | € 1 091,58 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |
