
XH003870306 | |
|---|---|
DigiKey Part Number | 19-XH003870306-ND |
Manufacturer | |
Manufacturer Product Number | XH003870306 |
Description | RF EMI SHLDING TAPE 5MMX41.339" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Polyethylene Terephthalate (PET) Conductive, Double Sided 41.339" (1.05m) X 0.197" (5.00mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 0.197" (5.00mm) | |
Width | 41.339" (1.05m) | |
Thickness - Overall | - | |
Operating Temperature | 121°C | |
Adhesive | Conductive, Double Sided | |
Material | Polyethylene Terephthalate (PET) | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |