
MA250DMMFX-BOTTLE | |
|---|---|
DigiKey Part Number | MA250DMMFX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MA250DMMFX-BOTTLE |
Description | CONN ADPT.25TABS TO .25RCPT 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | Side by Side Male Terminals | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,09000 | € 55,09 |
| 10 | € 46,82400 | € 468,24 |
| 25 | € 43,89360 | € 1 097,34 |
| 50 | € 41,80060 | € 2 090,03 |
| Unit Price without VAT: | € 55,09000 |
|---|---|
| Unit Price with VAT: | € 66,65890 |