


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,57000 | € 16,57 |
| 10 | € 12,75500 | € 127,55 |
| 25 | € 11,54080 | € 288,52 |
| 50 | € 10,72000 | € 536,00 |
| 100 | € 9,97570 | € 997,57 |
| 250 | € 9,09836 | € 2 274,59 |
| 500 | € 8,50752 | € 4 253,76 |
| 1 000 | € 7,99590 | € 7 995,90 |
| Unit Price without VAT: | € 16,57000 |
|---|---|
| Unit Price with VAT: | € 20,04970 |
