Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/4-BLACK-200'

DigiKey Part Number
FP034VWK-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/4-BLACK-200'
Description
HEATSHRK FPVW 3/4"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 0,12460€ 6,23
100€ 0,11460€ 11,46
150€ 0,10920€ 16,38
250€ 0,10264€ 25,66
350€ 0,09854€ 34,49
500€ 0,09440€ 47,20
1 250€ 0,08452€ 105,65
2 500€ 0,07773€ 194,32
5 000€ 0,07508€ 375,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,12460
Unit Price with VAT:€ 0,15077
Alternate Length
HEATSHRK FPVW 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: € 0,06000
HEATSHRK FPVW 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: € 0,07680
HEATSHRK FPVW 3/4"X1" 50=50PC
In-Stock: 400
Unit Price: € 0,09300
HEATSHRK FPVW 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: € 0,15560
HEATSHRK FPVW 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: € 0,21580