


F9460PC 6"X60YD | |
|---|---|
DigiKey Part Number | F9460PC6"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC 6"X60YD |
Description | TAPE ADHSV TRNSFR CLR 6"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 6.00" (152.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range 300°F (149°C) |
Adhesive Acrylic, 100MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0060" (6.0 mils, 0.152mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 298,38125 | € 2 387,05 |
| Unit Price without VAT: | € 298,38125 |
|---|---|
| Unit Price with VAT: | € 361,04131 |
