
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,64100 | € 32,05 |
| 100 | € 0,58950 | € 58,95 |
| 150 | € 0,56133 | € 84,20 |
| 250 | € 0,52776 | € 131,94 |
| 350 | € 0,50671 | € 177,35 |
| 500 | € 0,48538 | € 242,69 |
| 1 250 | € 0,45367 | € 567,09 |
| Unit Price without VAT: | € 0,64100 |
|---|---|
| Unit Price with VAT: | € 0,77561 |




