EPS-200-3/16-48-BLACK-BUL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 207
Unit Price: € 11,89000
Datasheet

Parametric Equivalent


3M
In Stock: 23
Unit Price: € 3,82380
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: € 4,58000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 886
Unit Price: € 2,57000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 204
Unit Price: € 11,18000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 5,49000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 3,78644
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 3,21944
Datasheet
Image for EPS-200-3/16-48-BLACK-BUL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200-3/16-48-BLACK-BUL

DigiKey Part Number
EPS-200-3/16-48-BLACK-BUL-ND
Manufacturer
Manufacturer Product Number
EPS-200-3/16-48-BLACK-BUL
Description
HEATSHRINK TUBING 3/16-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.027" (0.69mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 3/16"BL48"BX3M1 207EPS2316-ND€ 11,89000Parametric Equivalent
EPS200-3/16-48"-BLACK-250 PCS3M233M161182-ND€ 3,82380Parametric Equivalent
O2B2 3/16 BLACK 4FTSumitomo Electric Interconnect Products, Inc.02786-O2B23/16BLACK4FT-ND€ 4,58000Parametric Equivalent
Q5-2X-3/16-01-QB48IN-25Qualtek886Q52X316B-ND€ 2,57000Parametric Equivalent
ST3023/16 BK103Alpha Wire204ST3023/16BK103-ND€ 11,18000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes