
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Type | Absorbing Tape | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -25°C ~ 90°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |