


CN-3190 20.6"X54.5YD | |
|---|---|
DigiKey Part Number | 3M161100-ND |
Manufacturer | |
Manufacturer Product Number | CN-3190 20.6"X54.5YD |
Description | RF EMI SHIELD TAPE 163.5'X20.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 20.600" (523.24mm) X 163.500' (49.83m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 163.500' (49.83m) | |
Width | 20.600" (523.24mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 073,85000 | € 4 073,85 |
| Unit Price without VAT: | € 4 073,85000 |
|---|---|
| Unit Price with VAT: | € 4 929,35850 |

