
90860-2000 | |
|---|---|
DigiKey Part Number | 19-90860-2000CT-ND - Cut Tape (CT) 19-90860-2000DKR-ND - Digi-Reel® 19-90860-2000TR-ND |
Manufacturer | |
Manufacturer Product Number | 90860-2000 |
Description | PIN STRIP HEADER .050" (1.27MM) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90860-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 3,44300 | € 34,43 |
| 100 | € 2,92670 | € 292,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 2,55131 | € 1 785,92 |
| 1 400 | € 2,42963 | € 3 401,48 |
| 2 100 | € 2,36118 | € 4 958,48 |
| 3 500 | € 2,27771 | € 7 971,98 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,90050 |
