
8550 | |
|---|---|
DigiKey Part Number | 8550-ND |
Manufacturer | |
Manufacturer Product Number | 8550 |
Description | DOODLEBUG HI PRO PAD 4.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Extra Coarse 4.61" (116.99mm) X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 4.61" (116.99mm) | |
Length | 10.00" (254.00mm) | |
Diameter | - | |
Applications | Cleaning, Stripping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 177,78000 | € 177,78 |
| 5 | € 164,79000 | € 823,95 |
| 10 | € 159,49500 | € 1 594,95 |
| 25 | € 152,76320 | € 3 819,08 |
| Unit Price without VAT: | € 177,78000 |
|---|---|
| Unit Price with VAT: | € 215,11380 |
