
8445-7.5 | |
|---|---|
DigiKey Part Number | 3M160728-ND |
Manufacturer | |
Manufacturer Product Number | 8445-7.5 |
Description | COLD SHRK TUB .35-.72X7.5" 1=1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Cold Shrink Tubing 0.35" ~ 0.72" (8.9mm ~ 18.3mm) X 0.625' (190.50mm, 7.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.625' (190.50mm, 7.50") | |
Diameter | 0.35" ~ 0.72" (8.9mm ~ 18.3mm) | |
Width | - | |
Material | Silicone | |
Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,29000 | € 31,29 |
| 5 | € 25,76200 | € 128,81 |
| 12 | € 23,17667 | € 278,12 |
| 24 | € 22,66917 | € 544,06 |
| Unit Price without VAT: | € 31,29000 |
|---|---|
| Unit Price with VAT: | € 37,86090 |