
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Masking, Water Soluble | |
Adhesive | Synthetic | |
Backing, Carrier | PVA (Poly Vinyl Acetate) | |
Thickness | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0013" (1.3 mils, 0.033mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Wave Soldering | |
Temperature Range | -40°F ~ 464°F (-40°C ~ 240°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |