
Category | Width 1.42" (36.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Purple |
Packaging Bulk | Usage Masking |
Part Status Obsolete | Temperature Range 199°F (93°C) Max |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0055" (5.5 mils, 0.140mm) | Storage/Refrigeration Temperature 69.8°F (21°C) |
