Cable Clip, Flat C-Type Gray 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3484-3000

DigiKey Part Number
3484-3000-ND
Manufacturer
Manufacturer Product Number
3484-3000
Description
CBL CLIP FLAT C-TYPE GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Gray 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat C-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
-
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 435
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,20200€ 2,02
25€ 0,18960€ 4,74
50€ 0,18040€ 9,02
100€ 0,17180€ 17,18
250€ 0,16104€ 40,26
500€ 0,15332€ 76,66
1 000€ 0,14599€ 145,99
3 000€ 0,13510€ 405,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040