



330-3044 | |
|---|---|
DigiKey Part Number | 3M156126-ND |
Manufacturer | |
Manufacturer Product Number | 330-3044 |
Description | FOLDING EARMUFF 1=1 EARMUFF |
Customer Reference | |
Detailed Description | Earmuffs Orange One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Earmuffs | |
Color | Orange | |
Size | One Size | |
Weight | 11 lbs (5 kg) |