222-3343-19-0602J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
222-3343-19-0602J

222-3343-19-0602

DigiKey Part Number
19-222-3343-19-0602-ND
Manufacturer
Manufacturer Product Number
222-3343-19-0602
Description
RECEPTACLE DIP SOCKET 22POS .4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC Socket Adapter DIP, 0.4" (10.16mm) Row Spacing To DIP, 0.4" (10.16mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
DIP, 0.4" (10.16mm) Row Spacing
Convert To (Adapter End)
DIP, 0.4" (10.16mm) Row Spacing
Number of Pins
22
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Mounting Type
Through Hole
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Housing Material
Polysulfone (PSU), Glass Filled
Board Material
-
Termination Post Length
0.620" (15.75mm)
Material Flammability Rating
UL94 V-0
Features
Closed Frame
Current Rating (Amps)
1 A
Operating Temperature
-55°C ~ 125°C
Contact Material - Mating
Beryllium Copper
Contact Material - Post
Beryllium Copper
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish Thickness - Post
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 24,81000€ 24,81
10€ 21,08100€ 210,81
30€ 19,50867€ 585,26
50€ 18,81840€ 940,92
100€ 17,92100€ 1 792,10
250€ 16,80024€ 4 200,06
500€ 16,06190€ 8 030,95
Manufacturers Standard Package
Unit Price without VAT:€ 24,81000
Unit Price with VAT:€ 30,02010