USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Shielded
3M Industrial Camera Cable Assemblies

1U30E-MB2-SA1-700

DigiKey Part Number
19-1U30E-MB2-SA1-700-ND
Manufacturer
Manufacturer Product Number
1U30E-MB2-SA1-700
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 22.97' (7.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
22.97' (7.00m)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 87,83000€ 87,83
10€ 74,65700€ 746,57
25€ 69,98680€ 1 749,67
50€ 66,65000€ 3 332,50
100€ 63,47400€ 6 347,40
Manufacturers Standard Package
Unit Price without VAT:€ 87,83000
Unit Price with VAT:€ 106,27430