


1U30A-MB2R-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2R-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2R-SA1-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,31000 | € 59,31 |
| 10 | € 50,40800 | € 504,08 |
| 25 | € 47,25440 | € 1 181,36 |
| 50 | € 45,00080 | € 2 250,04 |
| 100 | € 42,85580 | € 4 285,58 |
| Unit Price without VAT: | € 59,31000 |
|---|---|
| Unit Price with VAT: | € 71,76510 |
