
1MIC 3M262X LF AO 3MIL TF 5 IN | |
|---|---|
DigiKey Part Number | 3M10796-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M262X LF AO 3MIL TF 5 IN |
Description | LAPPING FILM ALUM OXIDE 1U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 1µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,29000 | € 12,90 |
| 25 | € 1,21000 | € 30,25 |
| 50 | € 1,15180 | € 57,59 |
| 100 | € 1,09680 | € 109,68 |
| 250 | € 1,02808 | € 257,02 |
| 500 | € 0,97898 | € 489,49 |
| 1 000 | € 0,93226 | € 932,26 |
| 2 500 | € 0,87392 | € 2 184,80 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |

