1MF26-L576-00C-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 210,33200
Datasheet

Parametric Equivalent


3M
In Stock: 44
Unit Price: € 136,94000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for 1MF26-L576-00C-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MF26-L576-00C-100

DigiKey Part Number
19-1MF26-L576-00C-100-ND
Manufacturer
Manufacturer Product Number
1MF26-L576-00C-100
Description
CAMARALINK CABLE ASSEMBLY SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Centronics 26 pos Male to Male, Right Angle
Manufacturer
3M
Length
3.28' (1.00m)
Series
Cable Type
Round, Beige
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Style
Bidirectional
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1MF26-L577-00C-1003M01MF26-L577-00C-100-ND€ 210,33200Parametric Equivalent
1MF26-L586-00C-1003M443M156876-ND€ 136,94000Parametric Equivalent
1MF26-L587-00C-1003M01MF26-L587-00C-100-ND€ 0,00000Parametric Equivalent
1SF26-L137-00C-1003M01SF26-L137-00C-100-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 210,33200€ 1 051,66
Manufacturers Standard Package
Unit Price without VAT:€ 210,33200
Unit Price with VAT:€ 254,50172