Parametric Equivalent
Parametric Equivalent

14136-SZ6B-500-0HC | |
|---|---|
DigiKey Part Number | 14136-SZ6B-500-0HC-ND |
Manufacturer | |
Manufacturer Product Number | 14136-SZ6B-500-0HC |
Description | CBL ASSY CENTRON 36POS M-M 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 231,51280 | € 5 787,82 |
| Unit Price without VAT: | € 231,51280 |
|---|---|
| Unit Price with VAT: | € 280,13049 |
