1194 X 6" is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M (TC)
In Stock: 0
Unit Price: € 158,08000
Datasheet
1194 X 6"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1194 X 6"
3M Custom Die Cuts | Digi-Key Daily

1194 X 6"

DigiKey Part Number
3M1194D-ND
Manufacturer
Manufacturer Product Number
1194 X 6"
Description
RF EMI SHIELDING TAPE 36YDS X 6"
Customer Reference
Detailed Description
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Shielding Tape
Shape
-
Length
108.005' (32.92m)
Width
6.000" (152.40mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes