50 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10350-3210-006

DigiKey Part Number
10350-3210-006-ND
Manufacturer
Manufacturer Product Number
10350-3210-006
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
10350-3210-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
3M
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Box
Material
Metal Shell, Steel/Plastic Cover
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell and Cover
Features
Latch Lock
Number of Positions
50
Color
Black
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€ 6,61870€ 661,87
Manufacturers Standard Package
Unit Price without VAT:€ 6,61870
Unit Price with VAT:€ 8,00863