
Category | Legend (Symbol Only) Wear Respirator |
Manufacturer 3M (TC) | Color - Background Blue |
Series | Color - Legend White |
Packaging Bulk | Diameter - Label 2.000" (50.80mm) |
Part Status Obsolete | Location Indoor |
Print Type Pre-Printed | Material - Body Polyester |
Applications Personal Protection (PPE) | Mounting Type Adhesive |
Application Specifics Safety | Shape Round |
Arrangement Symbol Only | Features Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant |
Legend (Text) No Text | Base Product Number |

